Part Details for HMC546LP2 by Analog Devices Inc
Results Overview of HMC546LP2 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC546LP2 Information
HMC546LP2 by Analog Devices Inc is an RF/Microwave Switch.
RF/Microwave Switches are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part Details for HMC546LP2
HMC546LP2 CAD Models
HMC546LP2 Part Data Attributes
|
HMC546LP2
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC546LP2
Analog Devices Inc
200MHz - 2700MHz RF/MICROWAVE DIVERSITY SWITCH, 1.5dB INSERTION LOSS, PLASTIC, SMT, DFN-6
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, SMT, DFN-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 40 dBm | |
Insertion Loss-Max | 1.5 dB | |
Isolation-Min | 10 dB | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
On Time-Nom | 0.102 µs | |
Operating Frequency-Max | 2700 MHz | |
Operating Frequency-Min | 200 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC6,.08,25 | |
Power Supplies | 3/8 V | |
RF/Microwave Device Type | SPDT | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.12 |
Alternate Parts for HMC546LP2
This table gives cross-reference parts and alternative options found for HMC546LP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC546LP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HMC546LP2E | Hittite Microwave Corp | Check for Price | Diversity Switch, 200MHz Min, 2700MHz Max, 1 Func, 1.5dB Insertion Loss-Max, GAAS, ROHS COMPLIANT, PLASTIC, SMT, DFN-6 | HMC546LP2 vs HMC546LP2E |