Part Details for HMC543LC4B by Hittite Microwave Corp
Overview of HMC543LC4B by Hittite Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for HMC543LC4B
HMC543LC4B CAD Models
HMC543LC4B Part Data Attributes
|
HMC543LC4B
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC543LC4B
Hittite Microwave Corp
Coaxial Mechanical Phase Shifter, 8000MHz Min, 12000MHz Max, 0deg Min, 360deg Max, 4 X 4 MM, ROHS COMPLIANT, LEADLESS, CERAMIC, SMT, 24 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Package Description | 4 X 4 MM, ROHS COMPLIANT, LEADLESS, CERAMIC, SMT, 24 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 27 dBm | |
Insertion Loss-Max | 8 dB | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 12000 MHz | |
Operating Frequency-Min | 8000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Phase Shift-Max | 360 deg | |
Phase Shift-Min | ||
RF/Microwave Device Type | COAXIAL MECHANICAL PHASE SHIFTER | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
VSWR-Max | 1.92 |