Part Details for HMC540LP3E by Hittite Microwave Corp
Overview of HMC540LP3E by Hittite Microwave Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMC540LP3E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Sense Electronic Company Limited | QFN@ | 800 |
|
RFQ |
Part Details for HMC540LP3E
HMC540LP3E CAD Models
HMC540LP3E Part Data Attributes
|
HMC540LP3E
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC540LP3E
Hittite Microwave Corp
Variable Attenuator, 0MHz Min, 5500MHz Max, 2.6dB Insertion Loss-Max, GAAS, 3 X 3 MM, ROHS COMPLIANT, LEADLESS, PLASTIC, SMT, 16 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Package Description | LCC16,.12SQ,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CMOS COMPATIBLE | |
Attenuation-Nom | 15 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 29 dBm | |
Insertion Loss-Max | 2.6 dB | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 16 | |
Operating Frequency-Max | 5500 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Matte Tin (Sn) |