Part Details for HMC533LP4E by Hittite Microwave Corp
Overview of HMC533LP4E by Hittite Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Part Details for HMC533LP4E
HMC533LP4E CAD Models
HMC533LP4E Part Data Attributes:
|
HMC533LP4E
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC533LP4E
Hittite Microwave Corp
Voltage Controlled Oscillator, 23800MHz Min, 24800MHz Max, ROHS COMPLIANT, PLASTIC, LEADLESS, QFN-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Package Description | ROHS COMPLIANT, PLASTIC, LEADLESS, QFN-24 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.11.B | |
Control Voltage-Max | 13 V | |
Control Voltage-Min | 2 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Offset Frequency | 100 kHz | |
Operating Frequency-Max | 24800 MHz | |
Operating Frequency-Min | 23800 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | 9 dBm | |
Phase Noise | -95 dBc/Hz | |
Physical Dimension | 4.1mm x 4.1mm x 1.0mm | |
Supply Current-Max | 260 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |