Part Details for HMC532LP4ETR by Analog Devices Inc
Results Overview of HMC532LP4ETR by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC532LP4ETR Information
HMC532LP4ETR by Analog Devices Inc is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for HMC532LP4ETR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-HMC532LP4ETR-ND
|
DigiKey | IC MMIC AMP VCO HBT GAAS 24QFN Min Qty: 500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$20.0319 | Buy Now |
DISTI #
584-HMC532LP4ETR
|
Mouser Electronics | VCO Oscillators VCO SMT w/Buffer amp, 7.1 - 7.9 GHz RoHS: Compliant | 0 |
|
$19.8000 | Order Now |
|
Analog Devices Inc | VCO SMT w/Buffer amp, 7.1 - 7. Min Qty: 500 Package Multiple: 500 | 1500 |
|
$14.0900 / $33.5900 | Buy Now |
DISTI #
26635674
|
Verical | Oscillator VCO 7100MHz to 7900MHz 3V 24-Pin LFCSP EP SMD T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 1500 |
|
$20.1286 | Buy Now |
Part Details for HMC532LP4ETR
HMC532LP4ETR CAD Models
HMC532LP4ETR Part Data Attributes
|
HMC532LP4ETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC532LP4ETR
Analog Devices Inc
VCO SMT w/Buffer Amplifier, 7.1 - 7.9 GHz
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 24 | |
Manufacturer Package Code | HCP-24-2 | |
Reach Compliance Code | compliant | |
JESD-609 Code | e3 | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Terminal Finish | Matte Tin (Sn) |
HMC532LP4ETR Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and thermal vias is recommended. Ensure good thermal conductivity by using a thermal pad and a heat sink if necessary.
-
Use a network analyzer to measure the input and output impedance of the device, and then design the matching networks using a Smith chart or a circuit simulator like ADS or AWR.
-
Derate the voltage by 10-15% and the current by 20-25% to ensure reliable operation over the entire operating temperature range.
-
Use a stability analysis tool or a circuit simulator to identify potential oscillation frequencies, and then add stabilizing components such as resistors or capacitors to the circuit as needed.
-
Handle the device with an ESD wrist strap or mat, and ensure that the PCB is designed with ESD protection in mind, such as using ESD diodes or resistors.