Part Details for HMC532LP4E by Hittite Microwave Corp
Overview of HMC532LP4E by Hittite Microwave Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMC532LP4E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 21 |
|
$36.0000 / $40.0000 | Buy Now |
Part Details for HMC532LP4E
HMC532LP4E CAD Models
HMC532LP4E Part Data Attributes:
|
HMC532LP4E
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC532LP4E
Hittite Microwave Corp
Wide Band Low Power Amplifier, 7100MHz Min, 7900MHz Max, 4 X 4 MM, ROHS COMPLIANT, LEADLESS, PLASTIC, SMT, 24 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Package Description | 4 X 4 MM, ROHS COMPLIANT, LEADLESS, PLASTIC, SMT, 24 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | COMPONENT | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 7900 MHz | |
Operating Frequency-Min | 7100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 2 |
Alternate Parts for HMC532LP4E
This table gives cross-reference parts and alternative options found for HMC532LP4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC532LP4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC532LP4E | VCO SMT w/Buffer Amplifier, 7.1 - 7.9 GHz | Analog Devices Inc | HMC532LP4E vs HMC532LP4E |
HMC532LP4 | 7100MHz - 7900MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, 4 X 4 MM, LEADLESS, PLASTIC, SMT, 24 PIN | Analog Devices Inc | HMC532LP4E vs HMC532LP4 |