-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
VCO SMT w/Buffer Amplifier, 7.1 - 7.9 GHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK1750
|
Newark | Vco, W/Buffer Amp, 7.1-7.9Ghz, Qfn24, Frequency Nom:-, Oscillator Case:Smd, 4Mm X 4Mm, Supply Voltage Nom:3V, Product Range:-, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Oscillator Output Compatibility:- Rohs Compliant: Yes |Analog Devices HMC532LP4E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 44 |
|
$21.4300 / $28.5800 | Buy Now |
DISTI #
1127-1449-ND
|
DigiKey | IC MMIC AMP VCO HBT GAAS 24-QFN Min Qty: 1 Lead time: 10 Weeks Container: Strip |
2276 In Stock |
|
$19.2117 / $27.7500 | Buy Now |
DISTI #
584-HMC532LP4E
|
Mouser Electronics | VCO Oscillators VCO SMT w/Buffer Amplifier, 7.1 - 7.9 GHz RoHS: Compliant | 1302 |
|
$18.2400 / $27.7500 | Buy Now |
|
Analog Devices Inc | VCO SMT w/Buffer amp, 7.1 - 7. Min Qty: 1 Package Multiple: 1 | 1194 |
|
$14.0900 / $27.7500 | Buy Now |
|
Ameya Holding Limited | IC MMIC AMP VCO HBT GAAS 24-QFN | 1194 |
|
RFQ | |
DISTI #
HMC532LP4E
|
Richardson RFPD | OSCILLATOR VCO RoHS: Compliant Min Qty: 35 | 0 |
|
$18.4200 / $19.6900 | Buy Now |
|
Chip1Cloud | IC MMIC AMP VCO HBT GAAS 24-QFN | 1090 |
|
RFQ | |
DISTI #
C1S103101225876
|
Chip1Stop | Oscillator VCO 7100MHz to 7900MHz 3V 24-Pin QFN EP SMD T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 35 |
|
$17.4000 | Buy Now |
DISTI #
4032618
|
element14 Asia-Pacific | VCO, W/BUFFER AMP, 7.1-7.9GHZ, QFN24 RoHS: Compliant Min Qty: 1 Container: Each | 44 |
|
$21.8667 / $29.1111 | Buy Now |
DISTI #
4032618
|
Farnell | VCO, W/BUFFER AMP, 7.1-7.9GHZ, QFN24 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 44 |
|
$20.7167 / $27.5805 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC532LP4E
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC532LP4E
Analog Devices Inc
VCO SMT w/Buffer Amplifier, 7.1 - 7.9 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 4 MM, ROHS COMPLIANT, LEADLESS, PLASTIC, SMT, 24 PIN | |
Pin Count | 24 | |
Manufacturer Package Code | HCP-24-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Construction | COMPONENT | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 7900 MHz | |
Operating Frequency-Min | 7100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 2 |