Part Details for HMC524ALC3BTR by Analog Devices Inc
Overview of HMC524ALC3BTR by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for HMC524ALC3BTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1127-3749-1-ND
|
DigiKey | IC MMIC IQ MIXER 12SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
160 In Stock |
|
$43.8138 / $54.0400 | Buy Now |
DISTI #
584-HMC524ALC3BTR
|
Mouser Electronics | RF Mixer GaAs MMIC I/Q Mixer / IRM Chip, 22 - 32 RoHS: Compliant | 0 |
|
$42.9800 / $53.0700 | Order Now |
|
Analog Devices Inc | GaAs MMIC I/Q Mixer / IRM Chip Min Qty: 1 Package Multiple: 100 | 332 |
|
$22.1400 / $54.0400 | Buy Now |
DISTI #
35217363
|
Verical | Up/Down Conv Mixer 32GHz 12-Pin CLLCC T/R RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 300 |
|
$41.3143 | Buy Now |
|
Ameya Holding Limited | 332 |
|
RFQ | ||
DISTI #
HMC524ALC3BTR
|
Richardson RFPD | RF MIXER RoHS: Compliant Min Qty: 100 | 0 |
|
$37.8200 / $39.3300 | Buy Now |
Part Details for HMC524ALC3BTR
HMC524ALC3BTR CAD Models
HMC524ALC3BTR Part Data Attributes
|
HMC524ALC3BTR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC524ALC3BTR
Analog Devices Inc
HMC524ALC3BTR
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LCC-12 | |
Pin Count | 12 | |
Manufacturer Package Code | E-12-4 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2018-02-27 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Conversion Loss-Max | 13 dB | |
Input Power-Max (CW) | 20 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 12 | |
Operating Frequency-Max | 32000 MHz | |
Operating Frequency-Min | 22000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC12,.12SQ,20 | |
RF/Microwave Device Type | IMAGE REJECTION | |
Surface Mount | YES | |
Technology | GAAS |