Part Details for HMC522 by Hittite Microwave Corp
Overview of HMC522 by Hittite Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for HMC522
HMC522 CAD Models
HMC522 Part Data Attributes
|
HMC522
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC522
Hittite Microwave Corp
Image Rejection Mixer, 11000MHz Min, 16000MHz Max, 10dB Conversion Loss-Max, 1.49 X 1.14 MM, 0.10 MM HEIGHT, DIE-6
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Conversion Loss-Max | 10 dB | |
Input Power-Max (CW) | 20 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 16000 MHz | |
Operating Frequency-Min | 11000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | IMAGE REJECTION | |
Terminal Finish | Gold (Au) |