Part Details for HMC519LC4TR by Analog Devices Inc
Overview of HMC519LC4TR by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for HMC519LC4TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK8281
|
Newark | Rf Amplifier, Lcc-24, -40 To 85Deg C, Frequency Min:18Ghz, Frequency Max:31Ghz, Gain:14.4Db, Noise Figure Typ:3.5Db, Rf Ic Case Style:Lcc, No. Of Pins:24Pins, Supply Voltage Min:2.5V, Supply Voltage Max:3.5V, Product Range:- Rohs Compliant: Yes |Analog Devices HMC519LC4TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 100 |
|
$64.0900 / $80.1200 | Buy Now |
DISTI #
1127-3558-1-ND
|
DigiKey | IC AMP VSAT 18GHZ-31GHZ 24CQFN Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
535 In Stock |
|
$71.1401 / $117.4800 | Buy Now |
DISTI #
584-HMC519LC4TR
|
Mouser Electronics | RF Amplifier lo Noise SMT amp, 18 - 31 GHz RoHS: Compliant | 31 |
|
$71.1400 / $105.3300 | Buy Now |
DISTI #
V72:2272_06226722
|
Arrow Electronics | RF Amp Single LNA 31GHz 3.5V 24-Pin CLLCC EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2147 Container: Cut Strips | Americas - 84 |
|
$76.4400 / $78.5100 | Buy Now |
|
Analog Devices Inc | lo Noise SMT amp, 18 - 31 GHz Min Qty: 1 Package Multiple: 100 | 8407 |
|
$56.9500 / $117.4800 | Buy Now |
DISTI #
26619770
|
Verical | RF Amp Single LNA 31GHz 3.5V 24-Pin CLLCC EP T/R RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 8300 |
|
$81.3571 | Buy Now |
DISTI #
69099896
|
Verical | RF Amp Single LNA 31GHz 3.5V 24-Pin CLLCC EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2147 | Americas - 84 |
|
$76.4400 | Buy Now |
DISTI #
HMC519LC4TR
|
Richardson RFPD | RF & MW LNA RoHS: Compliant Min Qty: 100 | 0 |
|
$74.4700 / $77.4500 | Buy Now |
Part Details for HMC519LC4TR
HMC519LC4TR CAD Models
HMC519LC4TR Part Data Attributes
|
HMC519LC4TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC519LC4TR
Analog Devices Inc
HMC519LC4TR
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 24 | |
Manufacturer Package Code | E-24-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Power Supplies | 3 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 95 mA | |
Surface Mount | YES | |
Technology | GAAS |