Part Details for HMC515LP5ETR by Analog Devices Inc
Overview of HMC515LP5ETR by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for HMC515LP5ETR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-HMC515LP5ETR-ND
|
DigiKey | IC MMIC AMP VCO HBT 2OUT 32-QFN Min Qty: 500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$34.8394 | Buy Now |
DISTI #
584-HMC515LP5ETR
|
Mouser Electronics | VCO Oscillators VCO w/ Fo/2 & Div/4, 11.5 - 12.5 GHz RoHS: Compliant | 0 |
|
$35.8900 | Order Now |
|
Analog Devices Inc | VCO w/ Fo/2 & Div/4, 11.5 - 1 Min Qty: 500 Package Multiple: 500 | 500 |
|
$21.2300 / $37.1800 | Buy Now |
DISTI #
82746059
|
Verical | Oscillator VCO 5750MHz to 6250MHz/ 11500MHz to 12500MHz 5V 32-Pin QFN EP SMD T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 500 |
|
$36.3000 | Buy Now |
DISTI #
HMC515LP5ETR
|
Richardson RFPD | OSCILLATOR VCO RoHS: Compliant Min Qty: 500 | 0 |
|
$33.2300 / $33.6600 | Buy Now |
|
Win Source Electronics | IC MMIC AMP VCO HBT 2OUT 32-QFN / RF IC Frequency Doubler VSAT 11.5GHz ~ 12.5GHz Divide by 4 32-QFN (5x5) | 2300 |
|
$22.5392 / $33.8087 | Buy Now |
Part Details for HMC515LP5ETR
HMC515LP5ETR CAD Models
HMC515LP5ETR Part Data Attributes
|
HMC515LP5ETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC515LP5ETR
Analog Devices Inc
VCO SMT with Fo/2 & Divide-by-4, 11.5 - 12.5 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | ROHS COMPLIANT, PLASTIC, LEADLESS, QFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | HCP-32-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | TAPE AND REEL | |
Control Voltage-Max | 13 V | |
Control Voltage-Min | 2 V | |
JESD-609 Code | e3 | |
Modulation Sensitivity | 6 MHz/V | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 32 | |
Offset Frequency | 100 kHz | |
Operating Frequency-Max | 12500 MHz | |
Operating Frequency-Min | 11500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | 6 dBm | |
Phase Noise | -110 dBc/Hz | |
Physical Dimension | 5.1mm x 5.1mm x 1.0mm | |
Supply Current-Max | 240 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |