-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
VCO SMT with Fo/2, 9.05 - 10.15 GHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC511LP5E by Analog Devices Inc is a Voltage Controlled Oscillator.
Voltage Controlled Oscillators are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK6580
|
Newark | Vco, W/Half Freq O/P, 9.05-10.15Ghz, Qfn, Frequency Nom:-, Oscillator Case:Smd, 5Mm X 5Mm, Supply... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 11 |
|
$34.0600 / $35.8800 | Buy Now |
DISTI #
505-HMC511LP5E-ND
|
DigiKey | VCO 4.8GHZ/9.6GHZ 2-13V 5X5MM Min Qty: 1 Lead time: 20 Weeks Container: Strip |
11 In Stock |
|
$35.7532 / $48.3800 | Buy Now |
DISTI #
584-HMC511LP5E
|
Mouser Electronics | VCO Oscillators VCO SMT with Fo/2, 9.05 - 10.15 GHz RoHS: Compliant | 24 |
|
$34.6700 / $48.3800 | Buy Now |
|
Analog Devices Inc | VCO SMT with Fo/2, 9.05 - 10.1 Package Multiple: 1 | 22 |
|
$21.2300 / $48.3800 | Buy Now |
DISTI #
HMC511LP5E
|
Richardson RFPD | OSCILLATOR VCO RoHS: Compliant Min Qty: 1 | 8 |
|
$37.0300 / $38.1200 | Buy Now |
|
LCSC | VFQFN-32-EP(5x5) Voltage Controlled Oscillators (VCOs) ROHS | 20 |
|
$47.5660 / $49.4066 | Buy Now |
|
Vyrian | Oscillators | 24 |
|
RFQ | |
|
Win Source Electronics | MMIC VCO w/ HALF FREQUENCY OUTPUT 9.05 - 10.15 GHz | VCO 4.8GHZ/9.6GHZ 2-13V 5X5MM | 3711 |
|
$43.9436 / $65.9154 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC511LP5E
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC511LP5E
Analog Devices Inc
VCO SMT with Fo/2, 9.05 - 10.15 GHz
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | ROHS COMPLIANT, PLASTIC, LEADLESS, QFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | HCP-32-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Control Voltage-Max | 13 V | |
Control Voltage-Min | 2 V | |
JESD-609 Code | e3 | |
Modulation Sensitivity | 15 MHz/V | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 32 | |
Offset Frequency | 100 kHz | |
Operating Frequency-Max | 10150 MHz | |
Operating Frequency-Min | 9050 MHz | |
Operating Frequency-Nom | 10150 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | 9 dBm | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Phase Noise | -115 dBc/Hz | |
Physical Dimension | 5.1mm x 5.1mm x 1.0mm | |
Qualification Status | Not Qualified | |
Supply Current-Max | 300 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Matte Tin (Sn) |
This table gives cross-reference parts and alternative options found for HMC511LP5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC511LP5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HMC511LP5TR | Analog Devices Inc | Check for Price | VCO SMT with Fo/2, 9.05 - 10.15 GHz | HMC511LP5E vs HMC511LP5TR |
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from the power plane to minimize noise coupling.
The HMC511LP5E requires a single +5V power supply. Ensure the power supply is well-regulated and decoupled with 0.1uF and 10uF capacitors. The Vcc pin should be connected to a clean power source, and the Vee pin should be connected to a quiet ground.
The maximum input power that the HMC511LP5E can handle is +20 dBm. Exceeding this limit may cause damage to the device or affect its performance.
Use a spectrum analyzer to check the output frequency and power. Verify the input signal is within the specified range and the device is properly biased. Check for any signs of overheating or physical damage.
The HMC511LP5E is rated for operation up to 85°C. However, high temperatures can affect the device's performance and reliability. Ensure proper heat sinking and thermal management to maintain a safe operating temperature.