Part Details for HMC511LP5 by Hittite Microwave Corp
Overview of HMC511LP5 by Hittite Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC511LP5ETR | Analog Devices | VCO SMT with Fo/2, 9.05 - 10.1 | |
HMC511LP5E | Analog Devices | VCO SMT with Fo/2, 9.05 - 10.1 | |
110227-HMC511LP5 | Analog Devices | HMC511LP4 Evaluation PCB |
Part Details for HMC511LP5
HMC511LP5 CAD Models
HMC511LP5 Part Data Attributes
|
HMC511LP5
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC511LP5
Hittite Microwave Corp
Voltage Controlled Oscillator, 9050MHz Min, 10150MHz Max, PLASTIC, LEADLESS, QFN-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Package Description | LCC32,.2SQ,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Control Voltage-Max | 13 V | |
Control Voltage-Min | 2 V | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 32 | |
Offset Frequency | 100 kHz | |
Operating Frequency-Max | 10150 MHz | |
Operating Frequency-Min | 9050 MHz | |
Operating Frequency-Nom | 10150 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | 9 dBm | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Phase Noise | -115 dBc/Hz | |
Physical Dimension | 5.1mm x 5.1mm x 1.0mm | |
Qualification Status | Not Qualified | |
Supply Current-Max | 300 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HMC511LP5
This table gives cross-reference parts and alternative options found for HMC511LP5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC511LP5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC511LP5TR | VCO SMT with Fo/2, 9.05 - 10.15 GHz | Analog Devices Inc | HMC511LP5 vs HMC511LP5TR |
HMC511LP5E | Voltage Controlled Oscillator, 9050MHz Min, 10150MHz Max, ROHS COMPLIANT, PLASTIC, LEADLESS, QFN-32 | Hittite Microwave Corp | HMC511LP5 vs HMC511LP5E |
HMC511LP5E | VCO SMT with Fo/2, 9.05 - 10.15 GHz | Analog Devices Inc | HMC511LP5 vs HMC511LP5E |