-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
VCO SMT with Fo/2 & Divide-by-4, 8.45 - 9.55 GHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC510LP5 by Analog Devices Inc is a Voltage Controlled Oscillator.
Voltage Controlled Oscillators are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-HMC510LP5-ND
|
DigiKey | VCO 4.5GHZ/9GHZ 2-13V 5X5MM Min Qty: 1 Lead time: 20 Weeks Container: Strip | Temporarily Out of Stock |
|
$60.7031 / $77.9200 | Buy Now |
DISTI #
584-HMC510LP5
|
Mouser Electronics | VCO Oscillators VCO w/ Fo/2 & Div/4, 8.45 - 9.55 GHz RoHS: Not Compliant | 16 |
|
$69.8300 / $79.4800 | Buy Now |
|
Analog Devices Inc | VCO w/ Fo/2 & Div/4, 8.45 - 9 Package Multiple: 1 | 0 |
|
$35.8200 / $62.7600 | Buy Now |
DISTI #
HMC510LP5
|
Richardson RFPD | OSCILLATOR VCO RoHS: Not Compliant Min Qty: 11 | 0 |
|
$56.0900 / $62.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC510LP5
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC510LP5
Analog Devices Inc
VCO SMT with Fo/2 & Divide-by-4, 8.45 - 9.55 GHz
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, LEADLESS, QFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | HCP-32-1 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Control Voltage-Max | 13 V | |
Control Voltage-Min | 2 V | |
JESD-609 Code | e0 | |
Modulation Sensitivity | 20 MHz/V | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 32 | |
Offset Frequency | 100 kHz | |
Operating Frequency-Max | 9550 MHz | |
Operating Frequency-Min | 8450 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | 10 dBm | |
Phase Noise | -116 dBc/Hz | |
Physical Dimension | 5.1mm x 5.1mm x 1.0mm | |
Supply Current-Max | 360 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |
A good PCB layout for the HMC510LP5 involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing bypass capacitors close to the device. A 4-layer PCB with a dedicated ground plane is recommended. Additionally, the device should be placed in a quiet area of the board, away from high-frequency sources.
To optimize the HMC510LP5 for low noise performance, use a low-noise power supply, keep the input and output impedance matched, and use a low-pass filter at the output. Additionally, use a high-quality PCB with a solid ground plane, and avoid running high-frequency signals near the device. It's also recommended to use a shielded enclosure and to keep the device away from sources of electromagnetic interference.
The HMC510LP5 is rated for operation from -40°C to +85°C. However, the device's performance may degrade at higher temperatures, and it's recommended to keep the operating temperature below 70°C for optimal performance.
Yes, the HMC510LP5 can be used in a non-50 ohm system, but it may require additional impedance matching networks to achieve optimal performance. The device is designed to operate in a 50 ohm system, but it can be adapted to other impedance systems with the use of external components.
Common issues with the HMC510LP5 include oscillations, noise, and gain compression. To troubleshoot these issues, check the PCB layout, power supply, and input/output impedance matching. Also, verify that the device is properly biased and that the input signal is within the recommended range. If the issue persists, consult the datasheet and application notes for further guidance.