Part Details for HMC506LP4ETR by Analog Devices Inc
Overview of HMC506LP4ETR by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for HMC506LP4ETR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1127-1435-1-ND
|
DigiKey | IC AMP VSAT 7.8GHZ-8.7GHZ 24QFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
500 In Stock |
|
$23.0295 / $33.2600 | Buy Now |
DISTI #
584-HMC506LP4ETR
|
Mouser Electronics | VCO Oscillators 7.8 - 8.8 GHz VCO RoHS: Compliant | 648 |
|
$23.0200 / $32.3100 | Buy Now |
DISTI #
V72:2272_06226641
|
Arrow Electronics | Oscillator VCO 7800MHz to 8700MHz 3V 24-Pin LFCSP EP SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2048 Container: Cut Strips | Americas - 119 |
|
$22.6700 / $27.2200 | Buy Now |
|
Analog Devices Inc | 7.8 - 8.8 GHz VCO Min Qty: 500 Package Multiple: 500 | 2100 |
|
$16.8900 / $33.2600 | Buy Now |
DISTI #
HMC506LP4ETR
|
Richardson RFPD | OSCILLATOR VCO RoHS: Compliant Min Qty: 500 | 0 |
|
$22.0800 / $22.3800 | Buy Now |
|
LCSC | 7.8GHz8.7GHz VSAT QFN-24-EP(4x4) RF Amplifiers ROHS | 16 |
|
$24.9734 | Buy Now |
Part Details for HMC506LP4ETR
HMC506LP4ETR CAD Models
HMC506LP4ETR Part Data Attributes:
|
HMC506LP4ETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC506LP4ETR
Analog Devices Inc
VCO SMT w/Buffer Amplifier, 7.8 - 8.7 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 24 | |
Manufacturer Package Code | HCP-24-2 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
JESD-609 Code | e3 | |
RF/Microwave Device Type | NARROW BAND LOW POWER | |
Terminal Finish | Matte Tin (Sn) |