Part Details for HMC498LC4TR-R5 by Analog Devices Inc
Overview of HMC498LC4TR-R5 by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC498LC4TR | Analog Devices | Medium pow amp SMT, 17 - 24 GH | |
HMC498LC4TR-R5 | Analog Devices | Medium pow amp SMT, 17 - 24 GH |
Price & Stock for HMC498LC4TR-R5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-HMC498LC4TR-R5TR-ND
|
DigiKey | IC RF AMP VSAT 17GHZ-24GHZ 24QFN Min Qty: 500 Lead time: 39 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$65.6625 | Buy Now |
DISTI #
584-HMC498LC4TR-R5
|
Mouser Electronics | RF Amplifier Medium pow amp SMT, 17 - 24 GHz RoHS: Compliant | 0 |
|
$67.9100 | Order Now |
|
Analog Devices Inc | Medium pow amp SMT, 17 - 24 GH Min Qty: 500 Package Multiple: 500 | 500 |
|
$47.8200 / $65.6625 | Buy Now |
DISTI #
26619737
|
Verical | RF Amp Single Power Amp 24GHz 5.5V 24-Pin CLLCC EP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 500 |
|
$66.9300 | Buy Now |
Part Details for HMC498LC4TR-R5
HMC498LC4TR-R5 CAD Models
HMC498LC4TR-R5 Part Data Attributes
|
HMC498LC4TR-R5
Analog Devices Inc
Buy Now
|
Compare Parts:
HMC498LC4TR-R5
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |