Part Details for HMC497LP4ETR by Analog Devices Inc
Overview of HMC497LP4ETR by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Telecommunications
Price & Stock for HMC497LP4ETR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VN5:3623_16964278
|
Arrow Electronics | Wide Band Mod 24-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 110 Weeks Date Code: 1603 | Americas - 83500 |
|
$0.8000 / $2.8800 | Buy Now |
DISTI #
36843810
|
Verical | Wide Band Mod 24-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 5500 Package Multiple: 500 Date Code: 1603 | Americas - 83500 |
|
$0.8000 / $1.0500 | Buy Now |
|
Chip1Cloud | IC MODULATOR SIGE DIRECT 24-QFN | 7330 |
|
RFQ |
Part Details for HMC497LP4ETR
HMC497LP4ETR CAD Models
HMC497LP4ETR Part Data Attributes:
|
HMC497LP4ETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC497LP4ETR
Analog Devices Inc
SiGe Direct Modulator, 100 - 4000 MHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | HVQCCN, LCC24,.16SQ,20 | |
Pin Count | 24 | |
Manufacturer Package Code | HCP-24-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
Alternate Parts for HMC497LP4ETR
This table gives cross-reference parts and alternative options found for HMC497LP4ETR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC497LP4ETR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC497LP4TR | SiGe Direct Modulator, 100 - 4000 MHz | Analog Devices Inc | HMC497LP4ETR vs HMC497LP4TR |
HMC497LP4E | SiGe Direct Modulator, 100 - 4000 MHz | Analog Devices Inc | HMC497LP4ETR vs HMC497LP4E |