Part Details for HMC493LP3TR by Analog Devices Inc
Results Overview of HMC493LP3TR by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC493LP3TR Information
HMC493LP3TR by Analog Devices Inc is a Prescaler/Multivibrator.
Prescaler/Multivibrators are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for HMC493LP3TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HMC493LP3TR-505-ND
|
DigiKey | IC DIVIDER X4 PRESCALER 16QFN Min Qty: 11 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
133 In Stock |
|
$28.8600 | Buy Now |
DISTI #
HMC493LP3TR-ND
|
DigiKey | IC DIVIDER X4 PRESCALER 16QFN Min Qty: 11 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$29.1442 | Buy Now |
DISTI #
584-HMC493LP3TR
|
Mouser Electronics | Prescaler nGaP HBT Divide-by-4 SMT, DC - 18 GHz RoHS: Not Compliant | 0 |
|
$26.4200 | Order Now |
|
Analog Devices Inc | nGaP HBT Divide-by-4 SMT, DC - Min Qty: 500 Package Multiple: 500 | 13000 |
|
$21.1400 / $31.5900 | Buy Now |
DISTI #
26635650
|
Verical | Prescaler 5V Divide By 4 18000MHz 16-Pin QFN EP T/R RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 | Americas - 13000 |
|
$26.5912 | Buy Now |
|
Rochester Electronics | HMC493LP3 - nGaP HBT Divide-by-4 SMT, DC - 18 GHz RoHS: Not Compliant Status: Active Min Qty: 1 | 133 |
|
$22.2000 / $27.7500 | Buy Now |
DISTI #
HMC493LP3TR
|
Richardson RFPD | FREQUENCY DIVIDER/PRESCALER RoHS: Not Compliant Min Qty: 500 | 0 |
|
$27.6400 / $28.0000 | Buy Now |
Part Details for HMC493LP3TR
HMC493LP3TR CAD Models
HMC493LP3TR Part Data Attributes
|
HMC493LP3TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC493LP3TR
Analog Devices Inc
InGaP HBT Divide-by-4 SMT, DC - 18 GHz
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, PLASTIC, QFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | HCP-16-3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Family | 493 | |
JESD-30 Code | S-PQCC-N16 | |
Length | 3 mm | |
Logic IC Type | PRESCALER | |
Max Frequency@Nom-Sup | 18000000000 Hz | |
Number of Data/Clock Inputs | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | GAAS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm | |
fmax-Min | 18000 MHz |
HMC493LP3TR Frequently Asked Questions (FAQ)
-
A good PCB layout for the HMC493LP3TR involves keeping the RF signal paths as short as possible, using a solid ground plane, and minimizing the use of vias and thermal reliefs. It's also recommended to use a 4-layer PCB with a dedicated ground plane and to place the device near the edge of the board to minimize radiation losses.
-
To ensure proper biasing, make sure to follow the recommended voltage and current requirements outlined in the datasheet. The device requires a single supply voltage of 3.3V or 5V, and the recommended bias current is 20mA. Additionally, ensure that the bias lines are properly decoupled and filtered to minimize noise and ripple.
-
The HMC493LP3TR is designed to handle input power levels up to +25dBm. However, it's recommended to derate the power handling capability based on the operating frequency and temperature to ensure reliable operation.
-
The HMC493LP3TR has a serial interface that can be connected to a microcontroller or FPGA using a standard SPI or I2C interface. The device requires a clock signal, data input, and chip select signal to operate. Consult the datasheet for specific interface requirements and timing diagrams.
-
The typical settling time of the HMC493LP3TR is around 100ns, but this can vary depending on the specific application and operating conditions. It's recommended to consult the datasheet and application notes for more information on settling time and how to optimize it for your specific use case.