Part Details for HMC487LP5E by Analog Devices Inc
Overview of HMC487LP5E by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMC487LP5E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK8272
|
Newark | Rf Amplifier, Qfn-Ep-32, -40 To 85Deg C, Frequency Min:9Ghz, Frequency Max:12Ghz, Gain:22Db, Noise Figure Typ:9Db, Rf Ic Case Style:Qfn-Ep, No. Of Pins:32Pins, Supply Voltage Min:6.5V, Supply Voltage Max:7.5V, Product Range:- Rohs Compliant: Yes |Analog Devices HMC487LP5E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$116.3800 / $134.5700 | Buy Now |
DISTI #
1127-1806-ND
|
DigiKey | IC RF AMP GPS 9GHZ-12GHZ 32QFN Min Qty: 1 Lead time: 10 Weeks Container: Strip |
14 In Stock |
|
$142.0628 / $184.3100 | Buy Now |
DISTI #
584-HMC487LP5E
|
Mouser Electronics | RF Amplifier 2 Watt pow amp SMT, 9 - 12 GHz RoHS: Compliant | 32 |
|
$119.4800 / $140.4600 | Buy Now |
DISTI #
E54:1762_08344413
|
Arrow Electronics | RF Amp Single Power Amp 12GHz 8V 32-Pin QFN EP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2331 | Europe - 2 |
|
$113.3700 / $127.8500 | Buy Now |
|
Analog Devices Inc | 2 Watt pow amp SMT, 9 - 12 GHz Package Multiple: 1 | 124 |
|
$93.7200 / $184.3100 | Buy Now |
DISTI #
26619717
|
Verical | RF Amp Single Power Amp 12GHz 8V 32-Pin QFN EP T/R RoHS: Compliant Min Qty: 5 Package Multiple: 5 | Americas - 120 |
|
$122.1200 | Buy Now |
DISTI #
84429163
|
Verical | RF Amp Single Power Amp 12GHz 8V 32-Pin QFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$152.7503 | Buy Now |
DISTI #
77838231
|
Verical | RF Amp Single Power Amp 12GHz 8V 32-Pin QFN EP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 2 Date Code: 2331 | Americas - 2 |
|
$113.3700 / $127.8500 | Buy Now |
DISTI #
HMC487LP5E
|
Richardson RFPD | RF & MW POWER AMPLIFIER RoHS: Compliant Min Qty: 5 | 0 |
|
$122.5500 / $140.5800 | Buy Now |
Part Details for HMC487LP5E
HMC487LP5E CAD Models
HMC487LP5E Part Data Attributes
|
HMC487LP5E
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC487LP5E
Analog Devices Inc
Surface Mount pHEMT 2 Watt Power Amplifier, 9 - 12 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 5 X 5 MM, ROHS COMPLIANT, LEADLESS, PLASTIC, SMT, 32 PIN | |
Pin Count | 32 | |
Manufacturer Package Code | HCP-32-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 19 dB | |
Input Power-Max (CW) | 20 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Frequency-Max | 12000 MHz | |
Operating Frequency-Min | 9000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Power Supplies | 7 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for HMC487LP5E
This table gives cross-reference parts and alternative options found for HMC487LP5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC487LP5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC487LP5E | Wide Band Medium Power Amplifier, 9000MHz Min, 12000MHz Max, 1 Func, GAAS, 5 X 5 MM, ROHS COMPLIANT, LEADLESS, PLASTIC, SMT, 32 PIN | Hittite Microwave Corp | HMC487LP5E vs HMC487LP5E |
HMC487LP5 | 9000MHz - 12000MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER, 5 X 5 MM, LEADLESS, PLASTIC, SMT, 32 PIN | Analog Devices Inc | HMC487LP5E vs HMC487LP5 |