Telecommunication Circuits
HMC485MS8G
Description: RF and Baseband Circuit, PDSO8, PLASTIC, MSOP-8

Overview of HMC485MS8G by Hittite Microwave Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for HMC485MS8G by Hittite Microwave Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HMC485MS8G by Hittite Microwave Corp

HMC485MS8G
Hittite Microwave Corp
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
HITTITE MICROWAVE CORP
Part Package Code
MSOP
Package Description
HTSSOP,
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e0
Length
3 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HTSSOP
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
235
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Nom
5 V
Surface Mount
YES
Telecom IC Type
RF AND BASEBAND CIRCUIT
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
3 mm
Want to compare parts?
  1. HMC485MS8G
    Hittite Microwave Corp
    RF and Baseband Circuit, PDSO8, PLASTIC, MSOP-8
    VS

Related Parts for HMC485MS8G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HMC485MS8G by Hittite Microwave Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HMC485MS8G by Hittite Microwave Corp

Select Manufacturer
Which Manufacturer of HMC485MS8G would you like to use for your alert(s)?
  • Please alert me when HMC485MS8G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HMC485MS8G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HMC485MS8G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HMC485MS8G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HMC485MS8G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HMC485MS8G by Hittite Microwave Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: