-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High IP3 Mixer SMT w/LO Amplifier, 1.7 - 2.4 GHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HMC485AMS8GE-ND
|
DigiKey | IC MMIC MIXER HI IP3 8-MSOP Lead time: 17 Weeks Container: Strip | Temporarily Out of Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC485AMS8GE
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC485AMS8GE
Analog Devices Inc
High IP3 Mixer SMT w/LO Amplifier, 1.7 - 2.4 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | HRH-8-1 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | HIGH DYNAMIC RANGE | |
Construction | COMPONENT | |
Conversion Loss-Max | 11 dB | |
Input Power-Max (CW) | 27 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Max | 2400 MHz | |
Operating Frequency-Min | 1700 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP8,.19 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | SINGLE BALANCED | |
Surface Mount | YES | |
Technology | GAAS |