Part Details for HMC484MS8GETR by Hittite Microwave Corp
Overview of HMC484MS8GETR by Hittite Microwave Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for HMC484MS8GETR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-HMC484MS8GETR
|
Sensible Micro Corporation | High Ip3 Mixer Smt W/Lo Amplifier, 1.7 - 2.4 Ghz RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2008+ Container: Tape & Reel | 0 |
|
RFQ |
Part Details for HMC484MS8GETR
HMC484MS8GETR CAD Models
HMC484MS8GETR Part Data Attributes
|
HMC484MS8GETR
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC484MS8GETR
Hittite Microwave Corp
Diversity Switch, 0MHz Min, 3000MHz Max, 1.3dB Insertion Loss-Max, ROHS COMPLIANT, ULTRA SMALL, PLASTIC, SMT, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Package Description | ROHS COMPLIANT, ULTRA SMALL, PLASTIC, SMT, MSOP-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Additional Feature | CMOS COMPATIBLE | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 40 dBm | |
Insertion Loss-Max | 1.3 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DIVERSITY SWITCH | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 1.13 |