Part Details for HMC479ST89ETR by Analog Devices Inc
Overview of HMC479ST89ETR by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for HMC479ST89ETR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VN5:3623_16965333
|
Arrow Electronics | RF Amp Single MMIC Amp 5GHz 12V 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 110 Weeks Date Code: 1603 | Americas - 235500 |
|
$0.2090 / $1.0500 | Buy Now |
DISTI #
63349550
|
Verical | RF Amp Single MMIC Amp 5GHz 12V 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant Min Qty: 5500 Package Multiple: 500 Date Code: 1603 | Americas - 235500 |
|
$0.2090 / $0.2730 | Buy Now |
|
Win Source Electronics | IC MMIC AMP HBT 5GHZ SOT-89 / RF Amp Single MMIC Amp 5GHz 12V 4-Pin(3+Tab) SOT-89 T/R | 9700 |
|
$4.4390 / $6.6590 | Buy Now |
Part Details for HMC479ST89ETR
HMC479ST89ETR CAD Models
HMC479ST89ETR Part Data Attributes
|
HMC479ST89ETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC479ST89ETR
Analog Devices Inc
HMC479MP86 / HMC479ST89 SiGe, HBT gain block amplifier SMT, dc to 5 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 3 | |
Manufacturer Package Code | RK-3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-243 | |
Power Supplies | 8 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Surface Mount | YES | |
Technology | BIPOLAR |
Alternate Parts for HMC479ST89ETR
This table gives cross-reference parts and alternative options found for HMC479ST89ETR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC479ST89ETR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC479ST89E | HMC479MP86 / HMC479ST89 SiGe, HBT gain block amplifier SMT, dc to 5 GHz | Analog Devices Inc | HMC479ST89ETR vs HMC479ST89E |