Part Details for HMC476MP86 by Analog Devices Inc
Results Overview of HMC476MP86 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC476MP86 Information
HMC476MP86 by Analog Devices Inc is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for HMC476MP86
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | SiGe HBT GAIN BLOCK MMIC AMPLIFIER, DC - 6.0 GHz | IC RF AMP CELLULAR 0HZ-6GHZ | 13000 |
|
$4.3480 / $5.6160 | Buy Now |
Part Details for HMC476MP86
HMC476MP86 CAD Models
HMC476MP86 Part Data Attributes
|
HMC476MP86
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC476MP86
Analog Devices Inc
HMC476MP86
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, SMT, MICRO-P-4 | |
Pin Count | 4 | |
Manufacturer Package Code | HRJ-4-1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 9 dB | |
Input Power-Max (CW) | 5 dBm | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SL,4GW-LD,.085CIR | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HMC476MP86
This table gives cross-reference parts and alternative options found for HMC476MP86. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC476MP86, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HMC476MP86ETR | Analog Devices Inc | Check for Price | HMC476MP86ETR | HMC476MP86 vs HMC476MP86ETR |
HMC476MP86E | Hittite Microwave Corp | Check for Price | Wide Band Low Power Amplifier, 0MHz Min, 6000MHz Max, 1 Func, BIPolar, ROHS COMPLIANT, PLASTIC, SMT, MICRO-P-4 | HMC476MP86 vs HMC476MP86E |
HMC476MP86 | Hittite Microwave Corp | Check for Price | Wide Band Low Power Amplifier, 0MHz Min, 6000MHz Max, 1 Func, BIPolar, PLASTIC, SMT, MICRO-P-4 | HMC476MP86 vs HMC476MP86 |