Part Details for HMC474MP86E by Hittite Microwave Corp
Overview of HMC474MP86E by Hittite Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HMC474MP86E
HMC474MP86E CAD Models
HMC474MP86E Part Data Attributes
|
HMC474MP86E
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC474MP86E
Hittite Microwave Corp
Wide Band Low Power Amplifier, 0MHz Min, 6000MHz Max, 1 Func, BIPolar, ROHS COMPLIANT, PLASTIC, SMT, MICRO-P-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Package Description | SL,4GW-LD,.085CIR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 7 dB | |
Input Power-Max (CW) | 5 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SL,4GW-LD,.085CIR | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for HMC474MP86E
This table gives cross-reference parts and alternative options found for HMC474MP86E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC474MP86E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC474MP86ETR | HMC474MP86 / HMC474SC70 SiGe, HBT gain block amplifiers, SMT, dc to 6 GHz | Analog Devices Inc | HMC474MP86E vs HMC474MP86ETR |
HMC474MP86 | HMC474MP86 / HMC474SC70 SiGe, HBT gain block amplifiers, SMT, dc to 6 GHz | Analog Devices Inc | HMC474MP86E vs HMC474MP86 |
HMC474MP86TR | HMC474MP86 / HMC474SC70 SiGe, HBT gain block amplifiers, SMT, dc to 6 GHz | Analog Devices Inc | HMC474MP86E vs HMC474MP86TR |
HMC474MP86 | Wide Band Low Power Amplifier, 0MHz Min, 6000MHz Max, 1 Func, BIPolar, PLASTIC, SMT, MICRO-P-4 | Hittite Microwave Corp | HMC474MP86E vs HMC474MP86 |