Part Details for HMC468LP3E by Analog Devices Inc
Overview of HMC468LP3E by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for HMC468LP3E
HMC468LP3E CAD Models
HMC468LP3E Part Data Attributes
|
HMC468LP3E
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC468LP3E
Analog Devices Inc
0MHz - 6000MHz RF/MICROWAVE VARIABLE ATTENUATOR, 1.8dB INSERTION LOSS-MAX
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, 1 MM HEIGHT, ROHS COMPLIANT, LEADLESS, PLASTIC, SMT, 16 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Attenuation-Nom | 7 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 1.8 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for HMC468LP3E
This table gives cross-reference parts and alternative options found for HMC468LP3E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC468LP3E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC468LP3TR | Variable Attenuator, 0MHz Min, 6000MHz Max, 1.8dB Insertion Loss-Max, 3 X 3 MM, 1 MM HEIGHT, LEADLESS, PLASTIC, SMT, 16 PIN | Hittite Microwave Corp | HMC468LP3E vs HMC468LP3TR |
HMC468LP3 | Variable Attenuator, 0MHz Min, 6000MHz Max, 1.8dB Insertion Loss-Max, 3 X 3 MM, 1 MM HEIGHT, LEADLESS, PLASTIC, SMT, 16 PIN | Hittite Microwave Corp | HMC468LP3E vs HMC468LP3 |
HMC468LP3E | Variable Attenuator, 0MHz Min, 6000MHz Max, 1.8dB Insertion Loss-Max, 3 X 3 MM, 1 MM HEIGHT, ROHS COMPLIANT, LEADLESS, PLASTIC, SMT, 16 PIN | Hittite Microwave Corp | HMC468LP3E vs HMC468LP3E |
HMC468LP3TR | 0MHz - 6000MHz RF/MICROWAVE VARIABLE ATTENUATOR, 1.8dB INSERTION LOSS-MAX, 3 X 3 MM, 1 MM HEIGHT, LEADLESS, PLASTIC, SMT, 16 PIN | Analog Devices Inc | HMC468LP3E vs HMC468LP3TR |