Part Details for HMC460-SX by Analog Devices Inc
Overview of HMC460-SX by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC460LC5 | Analog Devices | SMT, lo Noise amp, DC - 20 GHz | |
HMC460LC5TR-R5 | Analog Devices | SMT, lo Noise amp, DC - 20 GHz | |
HMC460LC5TR | Analog Devices | SMT, lo Noise amp, DC - 20 GHz |
Price & Stock for HMC460-SX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1127-2584-ND
|
DigiKey | IC RF AMP GPS 0HZ-20GHZ DIE Min Qty: 2 Lead time: 10 Weeks Container: Tray |
2 In Stock |
|
$312.0980 / $367.6800 | Buy Now |
DISTI #
584-HMC460-SX
|
Mouser Electronics | RF Amplifier amp, lo Noise, DC-20 GHz RoHS: Compliant | 4 |
|
$298.1200 / $320.4200 | Buy Now |
|
Analog Devices Inc | amp, lo Noise, DC-20 GHz Package Multiple: 2 | 199 |
|
$225.5000 / $326.2090 | Buy Now |
|
Rochester Electronics | HMC460-SX-DIE - amp, lo Noise, DC-20 GHz RoHS: Compliant Status: Active Min Qty: 1 | 2 |
|
RFQ | |
DISTI #
HMC460-SX
|
Richardson RFPD | RF & MW LNA RoHS: Compliant Min Qty: 2 | 0 |
|
$272.3900 / $290.5500 | Buy Now |