Part Details for HMC454ST89ETR by Analog Devices Inc
Overview of HMC454ST89ETR by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for HMC454ST89ETR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1127-1397-1-ND
|
DigiKey | IC AMP GPS 400MHZ-2.5GHZ SOT89 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.3688 / $13.2100 | Buy Now |
DISTI #
584-HMC454ST89ETR
|
Mouser Electronics | RF Amplifier Watt High IP3 Amplifier SMT, 0.4 - 2.5 GHz RoHS: Compliant | 500 |
|
$8.8200 / $13.2000 | Buy Now |
|
Analog Devices Inc | ½, Watt hi IP3 amp , 0.4 Min Qty: 500 Package Multiple: 500 | 12000 |
|
$8.3688 / $13.2100 | Buy Now |
DISTI #
26619676
|
Verical | RF Amp Single MMIC Amp 2.5GHz 6V 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 12000 |
|
$7.9872 / $9.2985 | Buy Now |
|
Chip1Cloud | RF Amp Single MMIC Amp 2.5GHz 6V 4-Pin(3+Tab) SOT-89 T/R / IC MMIC AMP HBT HI IP3 SOT-89 | 31000 |
|
RFQ |
Part Details for HMC454ST89ETR
HMC454ST89ETR CAD Models
HMC454ST89ETR Part Data Attributes
|
HMC454ST89ETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC454ST89ETR
Analog Devices Inc
½ Watt High IP3 Amplifier SMT, 0.4 - 2.5 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 3 | |
Manufacturer Package Code | RK-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-243 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Supply Current-Max | 175 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed |