Part Details for HMC453ST89ETR by Analog Devices Inc
Results Overview of HMC453ST89ETR by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC453ST89ETR Information
HMC453ST89ETR by Analog Devices Inc is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for HMC453ST89ETR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1127-1396-1-ND
|
DigiKey | IC AMP GPS 400MHZ-2.2GHZ SOT89 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14 In Stock |
|
$20.2942 / $28.6800 | Buy Now |
DISTI #
584-HMC453ST89ETR
|
Mouser Electronics | RF Amplifier 1.6 Watt pow amp SMT, 0.4 - 2.2 GHz RoHS: Compliant | 545 |
|
$20.2900 / $30.2600 | Buy Now |
DISTI #
V72:2272_06226322
|
Arrow Electronics | RF Amp Single Power Amp 2.2GHz 6V 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2114 Container: Cut Strips | Americas - 577 |
|
$18.3200 / $19.8800 | Buy Now |
|
Analog Devices Inc | 1.6 Watt pow amp SMT, 0.4 - 2. Min Qty: 1 Package Multiple: 500 | 503 |
|
$12.9000 / $28.6800 | Buy Now |
DISTI #
58871565
|
Verical | RF Amp Single Power Amp 2.2GHz 6V 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2114 | Americas - 577 |
|
$18.3200 / $19.8800 | Buy Now |
DISTI #
26619675
|
Verical | RF Amp Single Power Amp 2.2GHz 6V 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 500 |
|
$17.9748 | Buy Now |
DISTI #
HMC453ST89ETR
|
Richardson RFPD | RF & MW DRIVER AMPLIFIER RoHS: Compliant Min Qty: 500 | 0 |
|
$18.6900 / $18.9300 | Buy Now |
Part Details for HMC453ST89ETR
HMC453ST89ETR CAD Models
HMC453ST89ETR Part Data Attributes
|
HMC453ST89ETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC453ST89ETR
Analog Devices Inc
HMC453ST89ETR
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 3 | |
Manufacturer Package Code | RK-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-243 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Surface Mount | YES | |
Technology | BIPOLAR |
Alternate Parts for HMC453ST89ETR
This table gives cross-reference parts and alternative options found for HMC453ST89ETR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC453ST89ETR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HMC453ST89E | Hittite Microwave Corp | Check for Price | Wide Band Medium Power Amplifier, 400MHz Min, 2200MHz Max, ROHS COMPLIANT, PLASTIC, SMT, SOT-89, 3 PIN | HMC453ST89ETR vs HMC453ST89E |
HMC453ST89 | Analog Devices Inc | Check for Price | HMC453ST89 | HMC453ST89ETR vs HMC453ST89 |
HMC453ST89ETR Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from the power plane to minimize noise and radiation.
-
The HMC453ST89ETR requires a single 5V supply. Ensure the voltage supply is clean and regulated, and decouple the power pins with 10nF and 100nF capacitors. Bias the amplifier with a 2.5V reference voltage.
-
The maximum power dissipation of the HMC453ST89ETR is 1.4W. Ensure proper heat sinking and thermal management to prevent overheating.
-
Use a shielded enclosure, keep the PCB away from radiating sources, and use EMI-absorbing materials. Ensure proper grounding and decoupling of the power supply.
-
The recommended operating temperature range for the HMC453ST89ETR is -40°C to 85°C. Ensure proper thermal management to prevent overheating.