Part Details for HMC450QS16G by Hittite Microwave Corp
Overview of HMC450QS16G by Hittite Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
108349-HMC450QS16G | Analog Devices | HMC450QS16G Evaluation PCB | |
HMC450QS16GE | Analog Devices | pow amp SMT, 0.8 - 1.0 GHz | |
HMC450QS16GETR | Analog Devices | pow amp SMT, 0.8 - 1.0 GHz |
Part Details for HMC450QS16G
HMC450QS16G CAD Models
HMC450QS16G Part Data Attributes
|
HMC450QS16G
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC450QS16G
Hittite Microwave Corp
Wide Band Medium Power Amplifier, 800MHz Min, 1000MHz Max, 1 Func, BIPolar, PLASTIC, SMT, 16 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Package Description | SSOP16,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 23 dB | |
Input Power-Max (CW) | 10 dBm | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 800 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SSOP16,.25 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HMC450QS16G
This table gives cross-reference parts and alternative options found for HMC450QS16G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC450QS16G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC450QS16GE | Power Amplifier SMT, 0.8 - 1.0 GHz | Analog Devices Inc | HMC450QS16G vs HMC450QS16GE |
HMC450QS16G | 800MHz - 1000MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER, PLASTIC, SMT, 16 PIN | Analog Devices Inc | HMC450QS16G vs HMC450QS16G |
HMC450QS16GETR | Power Amplifier SMT, 0.8 - 1.0 GHz | Analog Devices Inc | HMC450QS16G vs HMC450QS16GETR |