Part Details for HMC444LP4TR by Analog Devices Inc
Overview of HMC444LP4TR by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMC444LP4TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HMC444LP4TR-ND
|
DigiKey | IC MMIC HBT MULTIPLIER X8 24QFN Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for HMC444LP4TR
HMC444LP4TR CAD Models
HMC444LP4TR Part Data Attributes:
|
HMC444LP4TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC444LP4TR
Analog Devices Inc
Active x8 Multiplier SMT, 9.9 - 11.2 GHz Fout
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 24 | |
Manufacturer Package Code | HCP-16-1 | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 5 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | FREQUENCY QUADRUPLER | |
Supply Current-Max | 91 mA | |
Surface Mount | YES | |
Technology | BIPOLAR |
Alternate Parts for HMC444LP4TR
This table gives cross-reference parts and alternative options found for HMC444LP4TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC444LP4TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC444LP4E | Active x8 Multiplier SMT, 9.9 - 11.2 GHz Fout | Analog Devices Inc | HMC444LP4TR vs HMC444LP4E |
HMC444LP4ETR | Active x8 Multiplier SMT, 9.9 - 11.2 GHz Fout | Analog Devices Inc | HMC444LP4TR vs HMC444LP4ETR |