Part Details for HMC441LP3ETR by Hittite Microwave Corp
Overview of HMC441LP3ETR by Hittite Microwave Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMC441LP3ETR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | HMC441G - GaAs pHEMT MMIC MEDIUM POWER AMPLIFIER, 6 - 18 GHz RoHS: Compliant Status: Active Min Qty: 1 | 7 |
|
$28.0000 / $32.9500 | Buy Now |
Part Details for HMC441LP3ETR
HMC441LP3ETR CAD Models
HMC441LP3ETR Part Data Attributes:
|
HMC441LP3ETR
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC441LP3ETR
Hittite Microwave Corp
Wide Band Low Power Amplifier, 6500MHz Min, 13500MHz Max, 1 Func, GAAS, 3 X 3 MM, 1 MM HEIGHT, ROHS COMPLIANT, LEADLESS, PLASTIC, SMT, QFN-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Package Description | 3 X 3 MM, 1 MM HEIGHT, ROHS COMPLIANT, LEADLESS, PLASTIC, SMT, QFN-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 10 dB | |
Input Power-Max (CW) | 15 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Frequency-Max | 13500 MHz | |
Operating Frequency-Min | 6500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 115 mA | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for HMC441LP3ETR
This table gives cross-reference parts and alternative options found for HMC441LP3ETR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC441LP3ETR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RFPA2013SQ | Wide Band Medium Power Amplifier, 400MHz Min, 2700MHz Max, 1 Func, BIPolar, 3 X 3 MM, QFN-16 | RF Micro Devices Inc | HMC441LP3ETR vs RFPA2013SQ |
RFPA2013TR13 | Wide Band Medium Power Amplifier, 400MHz Min, 2700MHz Max, 1 Func, BIPolar, 3 X 3 MM, QFN-16 | RF Micro Devices Inc | HMC441LP3ETR vs RFPA2013TR13 |
RF5152SR | Narrow Band Low Power Amplifier, 1 Func, BIPolar, | RF Micro Devices Inc | HMC441LP3ETR vs RF5152SR |
RF5623TR | Narrow Band Medium Power Amplifier, 3300MHz Min, 3800MHz Max, 1 Func, BIPolar, 3 X 3 MM, 0.45 MM HEIGHT, LEADLESS, QFN-16 | RF Micro Devices Inc | HMC441LP3ETR vs RF5623TR |
STA6033ZSQ | Narrow Band Medium Power Amplifier, 4900MHz Min, 5900MHz Max, 1 Func, GAAS, 3 X 3 MM, GREEN, PLASTIC, QFN-16 | RF Micro Devices Inc | HMC441LP3ETR vs STA6033ZSQ |
RFPA2013TR7 | Wide Band Medium Power Amplifier, 400MHz Min, 2700MHz Max, 1 Func, BIPolar, 3 X 3 MM, QFN-16 | RF Micro Devices Inc | HMC441LP3ETR vs RFPA2013TR7 |