-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HMC441LP3ETR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK1708
|
Newark | Rf Amplifier, Qfn-16, -40 To 85Deg C, Frequency Min:6.5Ghz, Frequency Max:13.5Ghz, Gain:14Db, Noise Figure Typ:5Db, Rf Ic Case Style:Qfn, No. Of Pins:16Pins, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Product Range:- Rohs Compliant: Yes |Analog Devices HMC441LP3ETR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 580 |
|
$28.4800 / $39.8200 | Buy Now |
DISTI #
505-HMC441LP3ETRCT-ND
|
DigiKey | IC AMP GPS 6.5GHZ-13.5GHZ 16QFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
912 In Stock |
|
$26.7928 / $38.7000 | Buy Now |
DISTI #
584-HMC441LP3ETR
|
Mouser Electronics | RF Amplifier GaAs pHEMT MMIC Medium Power Amplifier, 6.5 - 13.5 GHz RoHS: Compliant | 956 |
|
$27.3800 / $38.2900 | Buy Now |
|
Analog Devices Inc | Medium pow amp SMT, 6.5 - 13.5 Min Qty: 1 Package Multiple: 500 | 183 |
|
$16.0900 / $38.7000 | Buy Now |
|
Ameya Holding Limited | IC MMIC PWR AMP 16SMD | 183 |
|
RFQ | |
DISTI #
HMC441LP3ETR
|
Richardson RFPD | RF & MW DRIVER AMPLIFIER RoHS: Compliant Min Qty: 500 | 300 |
|
$25.6900 / $26.0300 | Buy Now |
|
Chip1Cloud | IC AMP GP 6.5GHZ-13.5GHZ 16SMT | 1093 |
|
RFQ | |
DISTI #
4030295
|
element14 Asia-Pacific | RF AMPLIFIER, QFN-16, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 470 |
|
$28.8802 / $40.3880 | Buy Now |
DISTI #
4030295RL
|
element14 Asia-Pacific | RF AMPLIFIER, QFN-16, -40 TO 85DEG C RoHS: Compliant Min Qty: 10 Container: Reel | 470 |
|
$28.8802 / $37.2603 | Buy Now |
DISTI #
4030295RL
|
Farnell | RF AMPLIFIER, QFN-16, -40 TO 85DEG C RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 470 |
|
$26.2076 / $34.9434 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC441LP3ETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC441LP3ETR
Analog Devices Inc
HMC441LP3ETR
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, 1 MM HEIGHT, ROHS COMPLIANT, LEADLESS, PLASTIC, SMT, QFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | HCP-16-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 10 dB | |
Input Power-Max (CW) | 15 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Frequency-Max | 13500 MHz | |
Operating Frequency-Min | 6500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 115 mA | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Matte Tin (Sn) |
This table gives cross-reference parts and alternative options found for HMC441LP3ETR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC441LP3ETR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MGA-30316-BLKG | 3300MHz - 3900MHz RF/MICROWAVE NARROW BAND MEDIUM POWER AMPLIFIER, 3 X 3 MM, LEAD FREE, QFN-16 | Avago Technologies | HMC441LP3ETR vs MGA-30316-BLKG |
RFPA2013TR7 | Wide Band Medium Power Amplifier, 400MHz Min, 2700MHz Max, 1 Func, BIPolar, 3 X 3 MM, QFN-16 | Qorvo | HMC441LP3ETR vs RFPA2013TR7 |
MGA-30316-TR2G | 3300MHz - 3900MHz RF/MICROWAVE NARROW BAND MEDIUM POWER AMPLIFIER, 3 X 3 MM, LEAD FREE, QFN-16 | Avago Technologies | HMC441LP3ETR vs MGA-30316-TR2G |
RMPA2458 | Narrow Band Medium Power Amplifier, 2400MHz Min, 2500MHz Max, 1 Func, 3 X 3 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, LEADLESS PACKAGE-16 | Fairchild Semiconductor Corporation | HMC441LP3ETR vs RMPA2458 |
STA6033ZSR | Narrow Band Medium Power Amplifier, 4900MHz Min, 5900MHz Max, 1 Func, GAAS, 3 X 3 MM, GREEN, PLASTIC, QFN-16 | Qorvo | HMC441LP3ETR vs STA6033ZSR |
SUF-1033TR7 | Wide Band Low Power Amplifier, 1 Func, GAAS, | RF Micro Devices Inc | HMC441LP3ETR vs SUF-1033TR7 |
MGA-31816-TR1G | Wide Band Low Power Amplifier, 1500MHz Min, 4000MHz Max, 1 Func, GAAS, QFN-16 | Broadcom Limited | HMC441LP3ETR vs MGA-31816-TR1G |
SUF-1033SQ | Wide Band Low Power Amplifier, 1 Func, GAAS, | RF Micro Devices Inc | HMC441LP3ETR vs SUF-1033SQ |
SST12LP14-QVC | Narrow Band Medium Power Amplifier, 2400MHz Min, 2485MHz Max, 1 Func, 3 X 3 MM, MO-220IVEED, VQFN-16 | Silicon Storage Technology | HMC441LP3ETR vs SST12LP14-QVC |
MGA-30316-BLKG | Narrow Band Medium Power Amplifier, 3300MHz Min, 3900MHz Max, 1 Func, GAAS, 3 X 3 MM, LEAD FREE, QFN-16 | Broadcom Limited | HMC441LP3ETR vs MGA-30316-BLKG |