Part Details for HMC440QS16GETR by Analog Devices Inc
Overview of HMC440QS16GETR by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for HMC440QS16GETR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1127-1388-1-ND
|
DigiKey | IC RF DETECT 10MHZ-2.8GHZ 16QSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
445 In Stock |
|
$124.5239 / $146.2700 | Buy Now |
DISTI #
584-HMC440QS16GETR
|
Mouser Electronics | Phase Locked Loops - PLL 2.8 GHz Integer-N Synth (N = 2 - 32) RoHS: Compliant | 474 |
|
$124.5200 / $146.2400 | Buy Now |
|
Analog Devices Inc | 2.8 GHz Integer-N Synth (N = 2 Min Qty: 1 Package Multiple: 500 | 1089 |
|
$97.8500 / $146.2700 | Buy Now |
DISTI #
HMC440QS16GETR
|
Richardson RFPD | SYNTHESIZER RoHS: Compliant Min Qty: 500 | 0 |
|
$127.9600 / $129.6200 | Buy Now |
Part Details for HMC440QS16GETR
HMC440QS16GETR CAD Models
HMC440QS16GETR Part Data Attributes:
|
HMC440QS16GETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC440QS16GETR
Analog Devices Inc
SMT 2.8 GHz Integer-N Synthesizer (N = 2 - 32)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | ROHS COMPLIANT, MINIATURE, PLASTIC, SMT, QSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | HRC-16-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 13 dBm | |
Input Power-Min (CW) | -10 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 1300 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | PHASE DETECTOR | |
Terminal Finish | Matte Tin (Sn) |