-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SMT 2.8 GHz Integer-N Synthesizer (N = 2 - 32)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK1702
|
Newark | Frequency Synthesizer, 2.8Ghz, Qsop-Ep, Synthesizer Type:Frequency, Frequency:2.8Ghz, Supply Voltage Min:4.8V, Supply Voltage Max:5.2V, Digital Ic Case:Qsop-Ep, No. Of Pins:16Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Analog Devices HMC440QS16GE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$134.6200 / $152.0900 | Buy Now |
DISTI #
505-HMC440QS16GE-ND
|
DigiKey | IC RF DETECT 10MHZ-2.8GHZ 16QSOP Min Qty: 1 Lead time: 10 Weeks Container: Strip |
191 In Stock |
|
$136.3832 / $146.2700 | Buy Now |
DISTI #
584-HMC440QS16GE
|
Mouser Electronics | Phase Locked Loops - PLL 2.8 GHz Integer-N Synth (N = 2 - 32) RoHS: Compliant | 96 |
|
$124.5200 / $146.2400 | Buy Now |
DISTI #
V72:2272_06226195
|
Arrow Electronics | Clock Generator 10MHz to 1.3GHz-IN 16-Pin QSOP EP Cut Tape RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2143 Container: Cut Strips | Americas - 2 |
|
$131.3400 | Buy Now |
|
Analog Devices Inc | 2.8 GHz Integer-N Synth (N = 2 Min Qty: 1 Package Multiple: 1 | 1180 |
|
$97.8500 / $146.2700 | Buy Now |
DISTI #
61254589
|
Verical | Clock Generator 10MHz to 1.3GHz-IN 16-Pin QSOP EP Cut Tape RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2143 | Americas - 2 |
|
$131.3400 | Buy Now |
DISTI #
HMC440QS16GE
|
Richardson RFPD | SYNTHESIZER RoHS: Compliant Min Qty: 1 | 22 |
|
$127.9600 / $146.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC440QS16GE
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC440QS16GE
Analog Devices Inc
SMT 2.8 GHz Integer-N Synthesizer (N = 2 - 32)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | ROHS COMPLIANT, MINIATURE, PLASTIC, SMT, QSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | HRC-16-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 13 dBm | |
Input Power-Min (CW) | -10 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 1300 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | PHASE DETECTOR | |
Terminal Finish | Matte Tin (Sn) |