-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SMT GaAs HBT MMIC Divide-by-5, DC - 7 GHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK1698
|
Newark | Static Divider, Prescaler, Msop-Ep-8, Ic Function:Rf Frequency Divider, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Ic Package Type:Msop-Ep, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Analog Devices HMC438MS8GE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 21 |
|
$37.8500 / $46.7200 | Buy Now |
DISTI #
505-HMC438MS8GE-ND
|
DigiKey | IC FREQ DIVIDER DC-7GHZ 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Strip |
14 In Stock |
|
$36.7600 / $57.7600 | Buy Now |
DISTI #
584-HMC438MS8GE
|
Mouser Electronics | Prescaler InGaP HBT Divide-by-5 SMT, DC - 7 GHz RoHS: Compliant | 3 |
|
$34.7200 / $46.7200 | Buy Now |
DISTI #
E54:1762_08344687
|
Arrow Electronics | Prescaler 5V Divide By 5 7000MHz 8-Pin MSOP EP Cut Tape RoHS: Compliant Min Qty: 6 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2410 | Europe - 6 |
|
$34.1500 / $44.9100 | Buy Now |
|
Analog Devices Inc | InGaP HBT Divide-by-5 SMT, DC Package Multiple: 1 | 3 |
|
$22.8600 / $57.7600 | Buy Now |
DISTI #
81052967
|
Verical | Prescaler 5V Divide By 5 7000MHz 8-Pin MSOP EP Cut Tape RoHS: Compliant Min Qty: 6 Package Multiple: 6 Date Code: 2410 | Americas - 6 |
|
$34.1500 / $44.9100 | Buy Now |
|
Bristol Electronics | 7 |
|
RFQ | ||
DISTI #
HMC438MS8GE
|
Richardson RFPD | FREQUENCY DIVIDER/PRESCALER RoHS: Compliant Min Qty: 19 | 0 |
|
$33.8000 / $37.6700 | Buy Now |
|
Win Source Electronics | SMT GaAs HBT MMIC DIVIDE-BY-5, DC - 7 GHz | IC FREQ DIVIDER DC-7GHZ 8MSOP | 1500 |
|
$24.2697 / $36.4045 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC438MS8GE
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC438MS8GE
Analog Devices Inc
SMT GaAs HBT MMIC Divide-by-5, DC - 7 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SMT-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RH-8-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Family | 438 | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Logic IC Type | PRESCALER | |
Max Frequency@Nom-Sup | 7000000000 Hz | |
Moisture Sensitivity Level | 1 | |
Number of Data/Clock Inputs | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | GAAS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
fmax-Min | 7000 MHz |
This table gives cross-reference parts and alternative options found for HMC438MS8GE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC438MS8GE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC438MS8G | Prescaler, 438 Series, 1-Func, GAAS, PDSO8, PLASTIC, SMT-8 | Hittite Microwave Corp | HMC438MS8GE vs HMC438MS8G |
HMC438MS8GE | Prescaler, 438 Series, 1-Func, GAAS, PDSO8, ROHS COMPLIANT, PLASTIC, SMT-8 | Hittite Microwave Corp | HMC438MS8GE vs HMC438MS8GE |