Part Details for HMC434ETR by Analog Devices Inc
Overview of HMC434ETR by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for HMC434ETR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK1692
|
Newark | Static Divider, Prescaler, Sot-23-6, Ic Function:Rf Frequency Divider, Supply Voltage Min:2.85V, Supply Voltage Max:3.15V, Ic Package Type:Sot-23, No. Of Pins:6Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Analog Devices HMC434ETR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 240 |
|
$10.8700 / $14.1500 | Buy Now |
DISTI #
1127-1039-1-ND
|
DigiKey | IC FREQ DIVIDER DC-8GHZ SOT26 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.7718 / $13.8500 | Buy Now |
DISTI #
584-HMC434ETR
|
Mouser Electronics | Prescaler InGaP HBT Divide-by-8 SMT, DC - 8 GHz RoHS: Compliant | 773 |
|
$9.8900 / $12.4000 | Buy Now |
|
Analog Devices Inc | InGaP HBT Divide-by-8 SMT, DC Min Qty: 1 Package Multiple: 500 | 9795 |
|
$8.7718 / $13.8500 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
DISTI #
HMC434ETR
|
Richardson RFPD | FREQUENCY DIVIDER/PRESCALER RoHS: Compliant Min Qty: 500 | 0 |
|
$8.5400 / $8.6500 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 1095 |
|
$5.8200 / $6.5500 | Buy Now |
Part Details for HMC434ETR
HMC434ETR CAD Models
HMC434ETR Part Data Attributes:
|
HMC434ETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC434ETR
Analog Devices Inc
HMC434ETR
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOT-26, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | RJ-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Family | 434 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Logic IC Type | PRESCALER | |
Max Frequency@Nom-Sup | 8000000000 Hz | |
Moisture Sensitivity Level | 1 | |
Number of Data/Clock Inputs | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 83 mA | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | GAAS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |