Part Details for HMC424ALH5TR by Analog Devices Inc
Results Overview of HMC424ALH5TR by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC424ALH5TR Information
HMC424ALH5TR by Analog Devices Inc is an RF/Microwave Attenuator.
RF/Microwave Attenuators are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for HMC424ALH5TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1127-3293-1-ND
|
DigiKey | RF ATTENUATOR 31.5DB 12CLCC Min Qty: 1 Lead time: 39 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
34 In Stock |
|
$243.9000 / $311.2700 | Buy Now |
DISTI #
584-HMC424ALH5TR
|
Mouser Electronics | Attenuators 5 dB LSB 6-Bit Digital Attenuator SMT RoHS: Compliant | 89 |
|
$273.5500 / $301.5700 | Buy Now |
|
Analog Devices Inc | 5 dB LSB 6-Bit Digital Attenua Min Qty: 1 Package Multiple: 100 | 507 |
|
$195.1200 / $311.2700 | Buy Now |
DISTI #
28995755
|
Verical | 6Bit 0.5dBStep 31.5dB 13GHz 12-Pin CLLCC T/R RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 500 |
|
$245.4340 | Buy Now |
DISTI #
HMC424ALH5TR
|
Richardson RFPD | ATTENUATOR - DIGITALLY CONTROLLED RoHS: Compliant Min Qty: 100 | 0 |
|
$248.7800 | Buy Now |
|
Vyrian | RF & Microwave | 285 |
|
RFQ |
Part Details for HMC424ALH5TR
HMC424ALH5TR CAD Models
HMC424ALH5TR Part Data Attributes
|
HMC424ALH5TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC424ALH5TR
Analog Devices Inc
HMC424ALH5TR
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SMT, 12 PIN | |
Pin Count | 12 | |
Manufacturer Package Code | E-12-3 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Attenuation-Nom | 31.5 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 25 dBm | |
Insertion Loss-Max | 5.2 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 12 | |
Operating Frequency-Max | 13000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC12,.2SQ | |
Power Supplies | -5 V | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Surface Mount | YES | |
Technology | GAAS |