Part Details for HMC416LP4ETR by Analog Devices Inc
Results Overview of HMC416LP4ETR by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC416LP4ETR Information
HMC416LP4ETR by Analog Devices Inc is a Voltage Controlled Oscillator.
Voltage Controlled Oscillators are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for HMC416LP4ETR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1127-1377-1-ND
|
DigiKey | IC MMIC AMP VCO BUFFER 24-QFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$14.2765 / $24.2300 | Buy Now |
DISTI #
584-HMC416LP4ETR
|
Mouser Electronics | VCO Oscillators VCO SMT w/Buffer amp, 2.75 - 3.0 GHz RoHS: Compliant | 0 |
|
$13.2700 | Order Now |
|
Analog Devices Inc | VCO SMT w/Buffer amp, 2.75 - 3 Min Qty: 500 Package Multiple: 500 | 0 |
|
$9.7600 / $24.2300 | Buy Now |
Part Details for HMC416LP4ETR
HMC416LP4ETR CAD Models
HMC416LP4ETR Part Data Attributes
|
HMC416LP4ETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC416LP4ETR
Analog Devices Inc
VCO SMT w/Buffer Amplifier, 2.75 - 3.0 GHz
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN, 24 PIN | |
Pin Count | 24 | |
Manufacturer Package Code | HCP-24-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Control Voltage-Max | 10 V | |
Control Voltage-Min | ||
JESD-609 Code | e3 | |
Modulation Sensitivity | -1 MHz/V | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 24 | |
Offset Frequency | 100 kHz | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | 2750 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | 4.5 dBm | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Phase Noise | -114 dBc/Hz | |
Physical Dimension | 4.1mm x 4.1mm x 1.0mm | |
Supply Voltage-Max | 3.25 V | |
Supply Voltage-Min | 2.75 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for HMC416LP4ETR
This table gives cross-reference parts and alternative options found for HMC416LP4ETR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC416LP4ETR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HMC416LP4 | Hittite Microwave Corp | Check for Price | Narrow Band Low Power Amplifier, 2750MHz Min, 3000MHz Max, 4 X 4 MM, LEADLESS, PLASTIC, SMT, QFN-24 | HMC416LP4ETR vs HMC416LP4 |
HMC416LP4ETR Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. The device should be placed near the edge of the board to minimize signal reflections. A detailed layout guide is available in the application note AN-1369.
-
The biasing circuit should be designed to provide a stable voltage supply to the device. A low-noise voltage regulator and a decoupling capacitor network are recommended. The application note AN-1369 provides a detailed biasing circuit design guide.
-
The HMC416LP4ETR is rated for operation from -40°C to +85°C. However, the device's performance may degrade at higher temperatures, and the user should ensure that the device is operated within the recommended temperature range for optimal performance.
-
Common issues with the HMC416LP4ETR include oscillations, noise, and gain compression. Troubleshooting steps include checking the PCB layout, biasing circuit, and input/output matching. The application note AN-1369 provides a detailed troubleshooting guide.
-
The recommended input and output matching network depends on the specific application and frequency range. A detailed matching network design guide is available in the application note AN-1369. Additionally, Analog Devices provides a free online tool, the ADIsimRF, which can be used to design and simulate the matching network.