Part Details for HMC412AMS8GE by Hittite Microwave Corp
Overview of HMC412AMS8GE by Hittite Microwave Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMC412AMS8GE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | DOUBLE BALANCED MIXER, 9000MHZ MIN, 15000MHZ MAX, 11DB CONVERSION LOSS-MAX | 3 |
|
$30.0000 | Buy Now |
Part Details for HMC412AMS8GE
HMC412AMS8GE CAD Models
HMC412AMS8GE Part Data Attributes
|
HMC412AMS8GE
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC412AMS8GE
Hittite Microwave Corp
Double Balanced Mixer, 9000MHz Min, 15000MHz Max, 11dB Conversion Loss-Max, ROHS COMPLIANT, PLASTIC, SMT, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Conversion Loss-Max | 11 dB | |
Input Power-Max (CW) | 24 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 15000 MHz | |
Operating Frequency-Min | 9000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for HMC412AMS8GE
This table gives cross-reference parts and alternative options found for HMC412AMS8GE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC412AMS8GE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC412AMS8GETR | Double Balanced Mixer | Hittite Microwave Corp | HMC412AMS8GE vs HMC412AMS8GETR |
HMC411MS8GETR | Single Balanced Mixer | Hittite Microwave Corp | HMC412AMS8GE vs HMC411MS8GETR |
HMC411MS8G | Single Balanced Mixer, 10000MHz Min, 15000MHz Max, 12dB Conversion Loss-Max, PLASTIC, SMT, MSOP-8 | Hittite Microwave Corp | HMC412AMS8GE vs HMC411MS8G |