Part Details for HMC404 by Hittite Microwave Corp
Overview of HMC404 by Hittite Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Telecommunications
Part Details for HMC404
HMC404 CAD Models
HMC404 Part Data Attributes:
|
HMC404
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC404
Hittite Microwave Corp
Image Rejection Mixer, 26000MHz Min, 33000MHz Max, 15dB Conversion Loss-Max, DIE-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Conversion Loss-Max | 15 dB | |
Input Power-Max (CW) | 13 dBm | |
Operating Frequency-Max | 33000 MHz | |
Operating Frequency-Min | 26000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | IMAGE REJECTION |