Part Details for HMC404-SX by Analog Devices Inc
Overview of HMC404-SX by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMC404-SX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HMC404-SX-ND
|
DigiKey | IC MIXER SUB-HARMONIC DIE Min Qty: 2 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
229 In Stock |
|
$27.8100 | Buy Now |
DISTI #
505-HMC404-SX-ND
|
DigiKey | IC MIXER SUB-HARMONIC DIE Min Qty: 2 Lead time: 10 Weeks Container: Tray |
2 In Stock |
|
$56.8276 / $70.0850 | Buy Now |
DISTI #
584-HMC404-SX
|
Mouser Electronics | RF Mixer I.C., 30GHz IRM, Die RoHS: Compliant | 6 |
|
$53.5800 / $65.8700 | Buy Now |
|
Analog Devices Inc | I.C., 30GHz IRM, Die Min Qty: 1 Package Multiple: 2 | 85 |
|
$40.9700 / $65.3520 | Buy Now |
|
Rochester Electronics | HMC404-SX-DIE - I.C., 30GHz IRM, RoHS: Compliant Status: Active Min Qty: 1 | 229 |
|
$23.8600 / $28.0700 | Buy Now |