Part Details for HMC402MS8ETR by Analog Devices Inc
Overview of HMC402MS8ETR by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HMC402MS8ETR
HMC402MS8ETR CAD Models
HMC402MS8ETR Part Data Attributes:
|
HMC402MS8ETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC402MS8ETR
Analog Devices Inc
High IP3 Mixer SMT, 1.8 - 2.2 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 8 | |
Manufacturer Package Code | HRM-8-1 | |
Reach Compliance Code | compliant |