HMC402MS8E
Description: Double Balanced Mixer, 1800MHz Min, 2200MHz Max, 10.5dB Conversion Loss-Max, ROHS COMPLIANT, ULTRA SMALL, MINIATURE, PLASTIC, SMT, MSOP-8

Overview of HMC402MS8E by Hittite Microwave Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Audio and Video Systems Aerospace and Defense Telecommunications Entertainment and Gaming

CAD Models for HMC402MS8E by Hittite Microwave Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HMC402MS8E by Hittite Microwave Corp

HMC402MS8E
Hittite Microwave Corp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
HITTITE MICROWAVE CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Characteristic Impedance
50 Ω
Construction
COMPONENT
Conversion Loss-Max
10.5 dB
Input Power-Max (CW)
27 dBm
JESD-609 Code
e3
Operating Frequency-Max
2200 MHz
Operating Frequency-Min
1800 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
RF/Microwave Device Type
DOUBLE BALANCED
Terminal Finish
Matte Tin (Sn)
Want to compare parts?
  1. HMC402MS8E
    Hittite Microwave Corp
    Double Balanced Mixer, 1800MHz Min, 2200MHz Max, 10.5dB Conversion Loss-Max, ROHS COMPLIANT, ULTRA SMALL, MINIATURE, PLASTIC, SMT, MSOP-8
    VS

Related Parts for HMC402MS8E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HMC402MS8E by Hittite Microwave Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HMC402MS8E by Hittite Microwave Corp

Select Manufacturer
Which Manufacturer of HMC402MS8E would you like to use for your alert(s)?
  • Please alert me when HMC402MS8E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HMC402MS8E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HMC402MS8E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HMC402MS8E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HMC402MS8E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HMC402MS8E by Hittite Microwave Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: