HMC401QS16GETR
Description: MMIC VCO SMT w/ Divide-by-8, 13.2 - 13.5 GHz

Overview of HMC401QS16GETR by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Telecommunications

Price & Stock for HMC401QS16GETR by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # HMC401QS16GETR-ND
DigiKey IC MMIC MIXER HI IP3 8MSOP Lead time: 7 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
Buy Now

CAD Models for HMC401QS16GETR by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HMC401QS16GETR by Analog Devices Inc

HMC401QS16GETR
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
ROHS COMPLIANT, PLASTIC, QSOP-16
Pin Count
16
Manufacturer Package Code
HRC-16-1
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
401
JESD-30 Code
R-PDSO-G16
Length
4.9 mm
Logic IC Type
PRESCALER
Number of Data/Clock Inputs
1
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.9 mm
fmax-Min
13500 MHz
Want to compare parts?
  1. HMC401QS16GETR
    Analog Devices Inc
    MMIC VCO SMT w/ Divide-by-8, 13.2 - 13.5 GHz
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HMC401QS16GETR by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HMC401QS16GETR by Analog Devices Inc

  • Please alert me when HMC401QS16GETR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HMC401QS16GETR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HMC401QS16GETR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HMC401QS16GETR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HMC401QS16GETR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HMC401QS16GETR by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: