Part Details for HMC399MS8ETR by Analog Devices Inc
Overview of HMC399MS8ETR by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for HMC399MS8ETR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VN5:3623_17040267
|
Arrow Electronics | Up/Down Conv Mixer 1GHz 8-Pin MSOP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 110 Weeks Date Code: 1520 | Americas - 2500 |
|
$7.2100 / $10.2100 | Buy Now |
DISTI #
35312328
|
Verical | Up/Down Conv Mixer 1GHz 8-Pin MSOP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 1520 | Americas - 2500 |
|
$7.2100 / $10.2100 | Buy Now |
|
Bristol Electronics | 153 |
|
RFQ | ||
|
Chip1Cloud | IC MMIC MIXER HI IP3 8-MSOP | 1580 |
|
RFQ |
Part Details for HMC399MS8ETR
HMC399MS8ETR CAD Models
HMC399MS8ETR Part Data Attributes
|
HMC399MS8ETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC399MS8ETR
Analog Devices Inc
High IP3 Mixer SMT, 0.7 - 1.0 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 8 | |
Manufacturer Package Code | HRM-8-1 | |
Reach Compliance Code | unknown | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP8,.19 | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Surface Mount | YES | |
Technology | GAAS |