HMC398QS16G
Description: Voltage Controlled Oscillator, 1400MHz Min, 1500MHz Max, PLASTIC, SMT, QSOP16G, 16 PIN

Overview of HMC398QS16G by Hittite Microwave Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for HMC398QS16G by Hittite Microwave Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HMC398QS16G by Hittite Microwave Corp

HMC398QS16G
Hittite Microwave Corp
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
HITTITE MICROWAVE CORP
Reach Compliance Code
compliant
ECCN Code
3A001.A.11.B
Control Voltage-Max
10 V
Control Voltage-Min
1 V
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Offset Frequency
100 kHz
Operating Frequency-Max
1500 MHz
Operating Frequency-Min
1400 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
VOLTAGE CONTROLLED OSCILLATOR
Output Power
3 dBm
Phase Noise
-105 dBc/Hz
Physical Dimension
5.0mm x 4.0mm x 1.75mm
Supply Current-Max
260 mA
Supply Voltage-Nom
5 V
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Want to compare parts?
  1. HMC398QS16G
    Hittite Microwave Corp
    Voltage Controlled Oscillator, 1400MHz Min, 1500MHz Max, PLASTIC, SMT, QSOP16G, 16 PIN
    VS

Related Parts for HMC398QS16G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HMC398QS16G by Hittite Microwave Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HMC398QS16G by Hittite Microwave Corp

  • Please alert me when HMC398QS16G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HMC398QS16G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HMC398QS16G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HMC398QS16G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HMC398QS16G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HMC398QS16G by Hittite Microwave Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: