Part Details for HMC397-SX by Analog Devices Inc
Overview of HMC397-SX by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMC397-SX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-HMC397-SX-ND
|
DigiKey | IC RF AMP GPS 0HZ-10GHZ DIE Min Qty: 2 Lead time: 10 Weeks Container: Tray |
8 In Stock |
|
$75.0076 / $92.5100 | Buy Now |
DISTI #
584-HMC397-SX
|
Mouser Electronics | RF Amplifier I.C., DC-7 GHz HBT Gain Block Die RoHS: Compliant | 6 |
|
$68.4900 / $79.9900 | Buy Now |
|
Analog Devices Inc | I.C., DC-7 GHz HBT Gain Block Min Qty: 1 Package Multiple: 2 | 2 |
|
$54.0900 / $86.2590 | Buy Now |
DISTI #
28995933
|
Verical | RF Amp Single Gain Amp 10GHz 7V 2-Pin Die Tray RoHS: Compliant Min Qty: 2 Package Multiple: 2 | Americas - 72 |
|
$70.7286 | Buy Now |
DISTI #
HMC397-SX
|
Richardson RFPD | GAIN BLOCK RoHS: Compliant Min Qty: 2 | 0 |
|
$64.7400 / $74.2700 | Buy Now |