Part Details for HMC392ALC4 by Analog Devices Inc
Overview of HMC392ALC4 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for HMC392ALC4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK1671
|
Newark | Rf Amplifier, Lcc-24, -40 To 85Deg C, Frequency Min:3.5Ghz, Frequency Max:8Ghz, Gain:17Db, Noise Figure Typ:1.8Db, Rf Ic Case Style:Lcc, No. Of Pins:24Pins, Supply Voltage Min:2V, Supply Voltage Max:5.5V, Product Range:- Rohs Compliant: Yes |Analog Devices HMC392ALC4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8 |
|
$84.6500 / $98.5700 | Buy Now |
DISTI #
505-HMC392ALC4-ND
|
DigiKey | IC AMP CDMA 3.5GHZ-8GHZ 24CLCC Min Qty: 1 Lead time: 10 Weeks Container: Strip |
110 In Stock |
|
$81.3969 / $98.2400 | Buy Now |
DISTI #
584-HMC392ALC4
|
Mouser Electronics | RF Amplifier lo Noise amp SMT, 3.5 - 7.0 GHz RoHS: Compliant | 222 |
|
$81.3900 / $94.7800 | Buy Now |
|
Analog Devices Inc | lo Noise amp SMT, 3.5 - 7.0 GH Min Qty: 1 Package Multiple: 1 | 22 |
|
$49.2400 / $98.2400 | Buy Now |
|
Win Source Electronics | GaAs MMIC LOW NOISE AMPLIFIER, 3.5 - 8.0 GHz | IC AMP VSAT 3.5GHZ-8GHZ 24LCC | 4985 |
|
$55.5800 / $83.3700 | Buy Now |
Part Details for HMC392ALC4
HMC392ALC4 CAD Models
HMC392ALC4 Part Data Attributes:
|
HMC392ALC4
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC392ALC4
Analog Devices Inc
HMC392ALC4
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LCC-24 | |
Pin Count | 24 | |
Manufacturer Package Code | E-24-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 14.5 dB | |
Input Power-Max (CW) | 20 dBm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Frequency-Max | 8000 MHz | |
Operating Frequency-Min | 3500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 75 mA | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Gold/Nickel (Au/Ni) |