Part Details for HMC392A-SX by Analog Devices Inc
Overview of HMC392A-SX by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMC392A-SX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HMC392A-SX-ND
|
DigiKey | IC RF AMP VSAT 3.5GHZ-7GHZ DIE Min Qty: 2 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$132.9006 / $148.6700 | Buy Now |
DISTI #
584-HMC392A-SX
|
Mouser Electronics | RF Amplifier GaAs MMIC LOW NOISE AMPLIFIER, 3.5 - 7.0 GHz RoHS: Compliant | 0 |
|
$129.9500 / $140.1500 | Order Now |
|
Analog Devices Inc | Amplifiers Min Qty: 2 Package Multiple: 2 | 38 |
|
$94.1600 / $139.6580 | Buy Now |
DISTI #
26926267
|
Verical | RF Amp Single LNA 7GHz 7V 10-Pin Die Tray RoHS: Compliant Min Qty: 2 Package Multiple: 2 | Americas - 38 |
|
$127.4429 | Buy Now |
|
Rochester Electronics | HMC392A-SX-DIE - GaAs MMIC Low Noise Amplifier - RoHS: Compliant Status: Active Min Qty: 1 | 16 |
|
$53.9500 / $63.4700 | Buy Now |
DISTI #
HMC392A-SX
|
Richardson RFPD | RF & MW LNA RoHS: Compliant Min Qty: 2 | 0 |
|
$116.6600 / $133.8100 | Buy Now |
Part Details for HMC392A-SX
HMC392A-SX CAD Models
HMC392A-SX Part Data Attributes:
|
HMC392A-SX
Analog Devices Inc
Buy Now
|
Compare Parts:
HMC392A-SX
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |